Traco PowerTML 40124CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.667A 40W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.667 | |
| 40 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.86 | |
| 47 to 440 | |
| ±2 | |
| 84 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| No | |
| -40 | |
| 70 | |
| 325 | |
| Mounting | Chassis |
| Package Height | 32.5 |
| Package Width | 63.7 |
| Package Length | 112 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

