Traco PowerTML 20215CAC to DC Power Supplies
AC/DC Power Supply Dual-OUT -15V/15V 0.667A/0.667A 20W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 2 | |
| Fixed | |
| -15|15 | |
| 0.667 | |
| 20 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 3% | |
| 0.4 | |
| 47 to 440 | |
| ±2 | |
| 84 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| No | |
| -25 | |
| 60 | |
| 155 | |
| Mounting | Chassis |
| Package Height | 27.6 |
| Package Width | 54.6 |
| Package Length | 96 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

