Traco PowerTML 100-124CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.2A 100W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.2 | |
| 100 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 2 | |
| 47 to 63 | |
| ±2 | |
| 93.5 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Mounting | Screw |
| Package Height | 37.1 |
| Package Width | 60 |
| Package Length | 140 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

