TaoglasTMJ3011ABNL | RJ45 Integrated ConnectorsConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R

RJ45 ICM, 10/100Base-T, Single Port, Up, Shielded EMI Finger, w/LED in-line (G/Y), SMT, Commercial, AutoMDIX

Taoglas Magnetics offers an extensive product line of RJ45 Integrated Connectors designed for commercial and industrial grade applications, supporting 10/100 Base-T (Atmosl00 Series) and 1G Base-T (Atmos1G Series) speed. These surface mount or through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards and UL certified. The Power over Ethernet options are also available including PoE, PoE+ and PoE++.

The majority of Taoglas RJ45 ICMs are being produced with fully automated winding, assembly & testing to ensure consistent performance, quality and reliability while ensuring cost competitiveness for its customers. These products are fully compliant with the REACH and RoHS directive, and compatible with al major PHY vendors.



Target Applications

  • Gateways
  • Modems
  • Fax Machines
  • Copiers/Printers
  • Security Systems
  • Video Game Systems
  • Industrial PCs
  • IO Panels
  • Drives
  • Mother board
  • Network solutions
  • 5G deployments
  • Servers
  • N I C
  • Routers
  • Switches
  • Analysis equipment
  • Mass Spectrometers


Features & Benefits

  • 10/100 Base-T, 1G Base-T
  • Single port, Dual ports, Quad ports
  • 0°C ~ +70°C; -40°C ~ +85°C
  • PoE; PoE+; PoE++
  • SMT and THT mounting
  • Superior EMI suppression
  • Suitable for CAT5e and CAT6 UTP
  • Wide selection on package size (short, long, low profile)
  • Peak wave/reflow temperature 250°C @ 5s


220 parts: Ships in 5 days

    Total$66.08Price for 16

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 220 parts
      • Price: $4.13

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.