ams OSRAMTMF8820-1AMProximity Sensors
Proximity Sensor Optical 500cm 2.7V to 3.5VDC 12-Pin OLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Optical | |
| Module | |
| 5000 | |
| >=1200 | |
| 400000 | |
| 2.7 to 3.5 | |
| 3 | |
| 3.5 | |
| -40 | |
| 85 | |
| Rectangular | |
| Pin | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 2 |
| Package Length | 4.6 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | OLGA |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

