ams OSRAMTMF8805-1BProximity Sensors
Proximity Sensor Optical 250cm 2.7V to 3.3VDC 12-Pin OLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Optical | |
| IC | |
| 2500(Max) | |
| 20 to 2500 | |
| 2.7 to 3.3 | |
| 3 | |
| 3.3 | |
| -30 | |
| 70 | |
| Rectangular | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 2.2 |
| Package Length | 3.6 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | OLGA |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

