Traco PowerTMF 10124AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.417A 10W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.417 | |
| 10 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.23 | |
| 47 to 440 | |
| ±2 | |
| 84(Typ) | |
| No | |
| No | |
| 240mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 47 | |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 52.2 |
| Package Length | 26.8 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

