| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 41.7 | |
| 18.5 | |
| 31.3 |
Prevent any difficult to diagnose problems in the future with this tie mount TMEH-X2-L0Y cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 41.7 mm long, 31.3 mm tall and 18.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

