| RoHS Not Applicable | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Hercules Development Kit | |
| RM46L852 | |
| Microcontroller | |
| 8MB | |
| 3 | |
| 1 | |
| 2 | |
| 1 | |
| Win 7|Win Vista|Win XP | |
| SD | |
| Yes | |
| No | |
| Yes |
You can add microprocessor-based functionality to your electronic circuit with this hercules development kit TMDXRM46HDK embedded system development board from Texas Instruments. It has a maximum clock speed of 220 MHz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

