| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| TMS320C5532/TMS320C5533/TMS320C5534/TMS320C55835 | |
| DSP | |
| 320KB | |
| 2 | |
| OLED | |
| micro SD | |
| Yes | |
| Yes | |
| On Board | |
| No |
Dev Kit Description
The TMDX5535eZdsp is a small form factor, very low cost USB-powered DSP development kit which includes all the hardware and software needed to evaluate the C553x generation, which is the industry’s lowest-cost and lowest power 16-bit DSP. This ultra-low-cost kit allows quick and easy evaluation of the advanced capabilities of the C5532, C5533, C5534 and C5535 processors. The kit has an on-board XDS100 emulator for full course-level debug capability and supports Code Composer Studio™ (CCStudio) Integrated Development Environment (IDE) version 4.x and eXpressDSP™ software which includes the DSP/BIOS™ kernel. The full contents of the Development Kit include C5535 ezdsp board, CCStudio IDE Rev. 4.x, and headphone with mic, a 2-GB micro SD card, a free software framework for USB audio class and human interface device (HID) applications and an out-of-the-box comprehensive demo for USB audio class applications.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

