| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| F28027 | |
| Microcontroller | |
| 1 | |
| Yes | |
| No | |
| No |
By using the TMDSHVPFCKIT by Texas Instruments power management development kit you can control the power levels in your circuit.
Dev Kit Description
The High Voltage PFC Developer's Kit uses a Piccolo microcontroller to control a 300W, two-phase interleaved, PFC stage. The EVM is designed to operate off a universal ac line input of 85V to 265V and provides a regulated 390V dc output. The Piccolo MCU digitally controls the two-phase interleaved DC/DC boost stage using closed loop techniques. The kit includes isolated USB JTAG emulation. Software and hardware documentation for the kit are included in controlSUITE.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

