| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.20.00 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| F28035 | |
| Microcontroller | |
| 1 | |
| Yes | |
| Yes |
Make your circuit green by using this TMDSHVBLPFCKIT power management development kit from Texas Instruments.
Dev Kit Description
The High Voltage Bridgeless PFC Developer's Kit uses a Piccolo microcontroller to control a 300W high efficiency BRIDGELESS PFC stage. Additions to this EVM include a fast Feed Forward (FF) control loop based on half cycle RMS measurement of the AC line. This control loop offers designers a faster response to input voltage transients without sacrificing Power Factor. This EVM is designed to operate off a universal ac line input of 85V to 265V and provides a regulated 390V dc output, with the option to power the digital circuitry from an external power supply. This kit can be used as a stand-along PFC development kit or in conjunction with the complimentary secondary side TMDSHVRESLLCKIT or TMDSHVPSFBKIT evaluation boards to build a complete PFC correct AC to high efficiency DC topology. The kit includes isolated USB JTAG emulation. Software and hardware documentation for the kit are included in controlSUITE.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

