| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Experimenter Kit | |
| TMS320F28035 | |
| Microcontroller | |
| 1 | |
| 1 | |
| Yes | |
| No | |
| No |
This experimenter kit TMDSDOCK28035 embedded system development board from Texas Instruments is great for adding microprocessor-based functionality to your electronic circuit.
Dev Kit Description
The C2000 Experimenter Kits from Texas Instruments are ideal products for OEMs to use for initial device exploration and testing. The Piccolo Experimenter Kit has a docking station that features on board USB JTAG emulation, access to all controlCARD signals, breadboard areas and RS-232 and JTAG connectors. Each kit contains a 28035 controlCARD. The controlCARD is a complete board level module that utilizes and industry-standard DIMM form factor to provide a low-profiles single-board controller solution. Kit is complete with Code Composer Studio™ IDE v3.3 C28x™ Free 32K Byte Version and USB cable. C2000 applications software with example code and full hardware details also available.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

