| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| ControlCARD | |
| C28343 | |
| Microcontroller | |
| 64KB | |
| EEPROM | |
| 2 | |
| No | |
| No | |
| EEPROM | |
| No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this controlcard TMDSCNCD28343 embedded system development board from Texas Instruments is for you. It has a maximum clock speed of 200 MHz. Its eeprom program memory is 64KB.
Dev Kit Description
The C28343 controlCARD allows users to easily evaluate all the functionality of the 200MHz C28343 floating point controller and is compatible with existing controlCARD tool kits. The card provides all the chip support necessary, needing only a 5V supply to be fully functional. The controlCARD also has two on board 12-bit ADCs and a 64KB EEPROM for non volatile program storage. Based on the standard DIM100 controlCARD form factor it is pin compatible with other C2000 controlCARDs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
