| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Single 3PST |
| Switch Architecture | 3PST |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 3 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Data Rate (Mbps) | 3000 |
| Maximum Propagation Delay Bus to Bus (ns) | 459 |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Typical Supply Current (mA) | 170 |
| Maximum Supply Current (mA) | 216 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 814 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |