Traco PowerTMDC 60-4815DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 2.5A 60W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 24 | |
| 2.5 | |
| 60 | |
| 2500VDC | |
| DC/DC | |
| 210(Typ) | |
| Yes | |
| 1% | |
| 1.5% | |
| 91 | |
| Positive | |
| -40 | |
| 85 | |
| 300 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 38 |
| Package Width | 67.8 |
| Package Length | 112 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

