Reduced Price
VishayTMCUB0J686MTRFCapacitor Tantalum Solid
Cap Tant Solid 68uF 6.3V UB CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 1.7 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 20% | |
| 6.3VDC | |
| 1.7 | |
| Standard | |
| 0.238 | |
| 8.6 | |
| Polar | |
| 20 | |
| Molded Case|Small Size|Ultra Flat Low Profile | |
| No | |
| No | |
| UB | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.2 | |
| 3528-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.2(Max) |
This TMCUB0J686MTRF capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 6.3 VDC. Its leakage current is 8.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 68uF. It has a tolerance of 20%. This product is 3.5 mm long, 1.2(Max) mm tall and 2.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

