| Compliant | |
| EAR99 | |
| Obsolete | |
| TMCS1107A2UQDT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Closed Loop | |
| IC | |
| AC|DC | |
| 30 | |
| 6.5 | |
| 3 | |
| 5 | |
| 5.5 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

