VishayTMCP0E156MTR2FCapacitor Tantalum Solid
Solid Tantalum Surface Mount Chip Capacitors
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 15uF | |
| 20% | |
| 2.5VDC | |
| 4 | |
| Standard | |
| 0.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2 X 1.25 X 1.2 | |
| 2012-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.2(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

