10-25% Off
C&KTMCJG6VT1640YSwitch Snap Action
Switch Snap Action N.O. SPST Lever 15A 250VAC 250VDC 372.85VA 0.39N Screw Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Momentary | |
| Lever | |
| SPST | |
| 15@250VAC | |
| 372.85 | |
| 150000 | |
| 2.29 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 150 | |
| Bulk | |
| 27.7 | |
| 10.2 | |
| 15.91 | |
| 0.39 |
Look no further for a switch to quickly open or close your circuit and use the TMCJG6VT1640Y snap-action switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 150 °C. The TMCJG6VT1640Y snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 72.1 mm long, 21.43 mm tall and 10.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

