VishayTMCJ0J475MTRFCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 6.3VDC | |
| 10 | |
| Standard | |
| 0.071 | |
| 0.5 | |
| Polar | |
| 20 | |
| Molded Case|Small Size | |
| No | |
| No | |
| J | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.8 X 0.8 | |
| 1608-09 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

