10-25% Off
C&KTMCGF5ST1440CSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.49N Screw Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Simulated Roller Lever | |
| SPDT | |
| 1@125VAC 30VDC | |
| 350000 | |
| 1.27 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 150 | |
| Bulk | |
| 27.7 | |
| 10.2 | |
| 15.91 | |
| 0.49 |
If you're looking for rapid switching to close your circuit use this TMCGF5ST1440C snap-action switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 150 °C. The TMCGF5ST1440C snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 48.2 mm long, 25.09 mm tall and 10.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

