10-25% Off
C&KTMCGD6ST1440CSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Simulated Roller Lever | |
| SPDT | |
| 10@250VAC | |
| 248.57 | |
| 350000 | |
| 1.27 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 150 | |
| Bulk | |
| 27.7 | |
| 10.2 | |
| 15.91 | |
| 0.49 |
The TMCGD6ST1440C snap-action switch from C&K Components makes opening or closing your circuit a fast operation. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 150 °C. The TMCGD6ST1440C snap action switch has a quick connect termination style. This product is 48.2 mm long, 25.09 mm tall and 10.2 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

