| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Universal Encoder Bus Controller | |
| I2C/SPI/UART | |
| 2.25 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2051.3 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
