Analog DevicesTMC5062-LAMotor Controller and Driver ICs
H-Bridge Motor Controller and Driver 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller and Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| SPI | |
| H-Bridge | |
| 1.1 | |
| 1.5 | |
| 5.5 | |
| 5.5 to 20 | |
| 20 | |
| 33(Typ) | |
| 3700(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

