Analog DevicesTMC4671-LAMotor Controller and Driver ICs
Dual Half Bridge Motor Controller 76-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| PWM | |
| Dual Half Bridge | |
| 0.004(Min) | |
| 3.15 | |
| 3.15 to 3.45 | |
| 3.45 | |
| 377 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 6.5 |
| Package Length | 10.5 |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 76 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

