Analog DevicesTMC4361A-LA-TMotor Controller and Driver ICs
Motor Controller and Driver 3.3V/5V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| TMC4361A-LA-T | |
| Automotive | No |
| PPAP | No |
| Motor Controller and Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| SPI | |
| 0.004(Typ) | |
| 3.3|5 | |
| 3.3|5 | |
| 65.7 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

