Analog DevicesTMC2660C-PA-TMotor Controller and Driver ICs
Quad Half Bridge Motor Driver 44-Pin PQFP
| Compliant | |
| EAR99 | |
| Active | |
| TMC2660C-PA-T | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| SPI | |
| Quad Half Bridge | |
| 4 | |
| 7 | |
| 5 | |
| 5 to 29 | |
| 29 | |
| 8(Typ) | |
| 5000(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

