Analog DevicesTMC2226-SA-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 28-Pin HTSSOP EP T/R
The TMC2226 is an ultra-silent motor driver IC for two phase stepper motors. ADI TRINAMIC's sophisticated StealthChop2™ chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with SpreadCycle™ allow highly dynamic motion while adding. StallGuard4™ provides sensorless homing. The integrated power MOSFETs handle motor currents up to 2A RMS with protection and diagnostic features for robust and reliable operation. A simple to use UART interface opens up tuning and control options. Industries’ most advanced Step/Dir stepper motor driver family upgrades designs to noiseless and most precise operation for cost-effective and highly competitive solutions.
Key Features and Benefits
- • 2-phase stepper motors up to 2.8A coil current (peak), 2A RMS
- • STEP/DIR Interface with 8, 16, 32 or 64 microstep pin setting
- • Smooth Running 256 microsteps by MicroPlyer™ interpolation
- • StealthChop2™ silent motor operation
- • SpreadCycle™ highly dynamic motor control chopper
- • StallGuard4™ load and stall detection for StealthChop
- • CoolStep™ current control for energy savings up to 75%
- • Low RDSon, Low Heat-Up LS 170mΩ & HS 170mΩ (typ. at 25°C)
- • Compatible Design Upgrade
- • 3D Printers
- • Printers, POS
- • Office and home automation
- • Textile, Sewing Machines
- • CCTV, Security
- • ATM, Cash recycler
- • HVAC
- • Battery Operated Equipment
Applications
Blocks and Diagrams
| Compliant | |
| EAR99 | |
| Active | |
| TMC2226-SA-T | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| PWM | |
| Dual Full Bridge | |
| 2 | |
| 2.8 | |
| 5.5 | |
| 5.5 to 29 | |
| 29 | |
| 7.5(Typ) | |
| 2800(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

