Analog DevicesTMC2210AUU+Motor Controller and Driver ICs
High-Performance Stepper Motor Driver IC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| -0.3 to 5.8 | |
| 2.1 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

