Analog DevicesTMC2209-LA-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| TMC2209-LA-T | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| PWM | |
| Dual Full Bridge | |
| 2 | |
| 2.8 | |
| 5.5 | |
| 5.5 to 29 | |
| 29 | |
| 7.5(Typ) | |
| 2800(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

