Analog DevicesTMC2130-LAMotor Controller and Driver ICs
Quad Half Bridge Motor Controller 36-Pin QFN EP T/R/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| PWM|SPI | |
| Quad Half Bridge | |
| 2 | |
| 2.5 | |
| 5.5 | |
| 5.5 to 46 | |
| 46 | |
| 19(Typ) | |
| 2600(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

