| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Bipolar |
| Module/IC Classification | IC |
| Maximum Magnetic Sensor Operating Point (Gs) | ±400(Min) |
| Maximum Output Current (mA) | 1 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (uA) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.15(Max) |
| PCB changed | 4 |
| Supplier Package | X2SON EP |
| Pin Count | 4 |