| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Latch |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -26 |
| Typical Magnetic Sensor Hysteresis (Gs) | 27.5 |
| Maximum Magnetic Sensor Operating Point (Gs) | 26 |
| Typical Output Fall Time (us) | 0.2 |
| Maximum Output Current (mA) | 10 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 38 |
| Maximum Supply Current (uA) | 8000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |