| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1.65 | |
| 3.6 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) |
| Package Width | 0.82(Max) |
| Package Length | 1.32(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

