Traco PowerTMA 1505DDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT -5V/5V 0.1A/0.1A 1W 5-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| -5|5 | |
| 0.1 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 70 to 120 | |
| Yes | |
| 10% | |
| 1.5% | |
| 74(Typ) | |
| -40 | |
| 85 | |
| 2.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6.1 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

