Traco PowerTMA 1212DDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V 0.042A/0.042A 1W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| 0.042 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 70 to 120 | |
| Yes | |
| 10% | |
| 1.5% | |
| 81(Typ) | |
| -40 | |
| 85 | |
| 2.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6.1 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

