VishayTM8R105K025UBACapacitor Tantalum Solid
Cap Tant Solid 1uF 25V R CASE 10% (2.06 X 1.35 X 1.47mm) Inward L SMD 2012 (0.1%FR) 10 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 25VDC | |
| 10 | |
| Standard | |
| 0.2 | |
| Polar | |
| 6 | |
| No | |
| No | |
| R | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.06 X 1.35 X 1.47 | |
| 2012 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.06 | |
| 1.35 | |
| 1.47 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

