50-75% Off
VishayTM8M106K6R3UBACapacitor Tantalum Solid
Cap Tant Solid 10uF 6.3V M CASE 10% (1.6 X 0.84 X 0.84mm) Inward L SMD 1608 (0.1%FR) 5 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 6.3VDC | |
| 5 | |
| Standard | |
| 0.32 | |
| Polar | |
| 8 | |
| No | |
| No | |
| M | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.84 X 0.84 | |
| 1608 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.84 | |
| 0.84 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

