TaoglasTM5020NLR | LAN TransformersTelecom Transformers
Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD
LAN Transformer, Dual 1G Base-T, Dual Port, 50pin, PoE, AutoMDIX, Industrial
Taoglas Magnetics with over 15+ years of LAN magnetics design and manufacturing experience from its team, is providing services to customers with a wide range of applications such as: Networking and Interconnect Devices, Servers, Switches, Router, Communication systems and any Digital Consumer electronics.
The Taoglas Exos Series offer an extensive product line of LAN Transformers designed for commercial and industrial grade applications, supporting 10/100 Base-T (Exos100), 1G Base-T (Exos1G) and 10G Base-T (Exos10G). The Taoglas Exo series includes Single, Dual, and Quad configurations not only for standard applications but also for Power over Ethernet (PoE, PoE+, PoE++).
Target Applications
- Gateways
- Modems
- Remote-powering
- Machinery
- Security Systems
- Video Game Systems
- Industrial PCs
- Laptops
- Mother board
- Network solutions
- 5G deployments
- Servers
- Routers
- Switches
- Robotics
Features & Benefits
- 10/100 Base-T, 1G, 10G
- 0°C ~ +70°C; -40°C ~ +85°C
- IEEE802.3 Compliant & UL Certified
- Low profile package in 10/100 & 1G
- Superior EMI suppression
- Wide selection on package size
- Max. reflow temperature 245°C
- Designed for leading PHY IC manufacturers
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1000Base-T/1G Transformer | |
| 1CT:1CT | |
| 1500Vrms | |
| -28@100MHz | |
| -28@100MHz | |
| -10@100MHz | |
| -1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 50 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 27.94 | |
| 10.92 | |
| 8.66 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

