| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Tiva C | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| CAN/Ethernet/I2C/UART/USB | |
| 90 | |
| 8 | |
| 2 | |
| 20 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.05(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
With the TM4C129ENCPDTI3R microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. Its ADC resolution is 12/12. Its flash program memory is 1024KB. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

