| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| CAN/Ethernet/I2C/UART/USB | |
| 90 | |
| 8 | |
| 2 | |
| 20 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.05(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

