| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| CAN/Ethernet/I2C/UART/USB | |
| 18 | |
| 8 | |
| 2 | |
| 24 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 212 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 212 | |
| Lead Shape | Ball |
Numerous circuit components and their functionalities can be centralized into one single unit with the TM4C1299NCZADT3 microcontroller from Texas Instruments! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 120 MHz. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

