| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| Automotive | Yes |
| PPAP | No |
| Family Name | Tiva C |
| Device Core | ARM Cortex M4F |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 120 |
| Maximum Clock Rate (MHz) | 120 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 256KB |
| Programmability | Yes |
| Interface Type | CAN/Ethernet/I2C/UART/USB |
| Number of I/Os | 15 |
| No. of Timers | 8 |
| PWM | 8 |
| Number of ADCs | 1 |
| ADC Channels | 20 |
| ADC Resolution (bit) | 12/12 |
| USART | 0 |
| UART | 8 |
| USB | 1 |
| SPI | 0 |
| I2C | 10 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 1 |
| Watchdog | 2 |
| Analog Comparators | 3 |
| Parallel Master Port | No |
| Real Time Clock | Yes |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.05(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 128 |
| Lead Shape | Gull-wing |