Texas InstrumentsTM4C1294KCPDTI3RMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M4F 512KB Flash 3.3V Automotive 128-Pin TQFP T/R

This TM4C1294KCPDTI3R microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. Its flash program memory is 512KB. This is a 32 bit processor. Its Ethernet interface type is mii and supports up to 10Mbps/100Mbps. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. Its ADC resolution is 12/12. This device is based on the ARM Cortex M4 core architecture.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $10.158
    1. 1000+$10.158
    2. 2000+$10.056
    3. 3000+$9.956
    4. 4000+$9.856
    5. 5000+$9.758
    6. 6000+$9.660
    7. 10000+$9.564
    8. 20000+$9.468
    9. 25000+$9.373

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.