| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| TM4C123GH6ZRBT | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/UART/USB | |
| 120 | |
| 12 | |
| 16 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 6 | |
| 4 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.08|2.97 | |
| 1.2|3.3 | |
| 1.32|3.63 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 157 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 157 | |
| Lead Shape | Ball |
Used in any modern day system or circuit design this TM4C123GH6ZRBT microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 80 MHz. This device is based on the ARM Cortex M4F core architecture. This is a 32 bit processor. Its flash program memory is 256KB. Its ADC resolution is 12/12. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

