| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| TM4C123GH6ZRBI7 | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/UART/USB | |
| 120 | |
| 12 | |
| 16 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 6 | |
| 4 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.08|2.97 | |
| 1.2|3.3 | |
| 1.32|3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 157 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 157 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

