Texas InstrumentsTM4C123BH6PZIMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This TM4C123BH6PZI microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. Its flash program memory is 256KB. Its ADC resolution is 12/12. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V. This device is based on the ARM Cortex M4F core architecture.

Total In Stock: 360 parts

Regional Inventory: 90

    Total$660.42Price for 90

    90 In stock: Ships tomorrow

    • (90)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 90 parts
      • Price: $7.338
    • (90)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2329+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 270 parts
      • Price: $7.338

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.