| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 43 | |
| 12 | |
| 1 | |
| 2 | |
| 12/12 | |
| 12/12 | |
| 0 | |
| 8 | |
| 0 | |
| 4 | |
| 4 | |
| 4 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.08|2.97 | |
| 3.3|1.2 | |
| 1.32|3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Automate any process or system using this TM4C1231E6PMI microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V. This device is based on the ARM Cortex M4F core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

