TaoglasTM40601ANL | BMS TransformersTelecom Transformers

Telecom Transformer 1:1 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200

Transformer + CMC (Battery Management System XFMR), 6pin, 1000VDC, Automotive grade

Taoglas Strato Series offers a full line of BMS transformers, and common mode chokes for energy storage systems that requires serial port safety isolation and EMI noise suppression. These transformers are designed for battery systems with large voltage differences that demand component-to-component isolation. The primary usage is for battery point to point and daisy chained connections.

Taoglas BMS Transformers portfolio is intended to perform on higher energy-efficiency modern cars such as EVs, HEVs, and PHEVs. All the part numbers meet AEC-Q200 requirements for automotive applications.



Applications


  • EVs
  • HEVs
  • PHEVs
  • Battery Systems
  • Solar systems
  • Data center UPS


Features & Benefits


  • -40°C ~ +125°C
  • 1000 - 1600VDC operating voltage
  • Hi-Pot voltage of 4300VDC
  • UL Certificate and RoHs compliant
  • EMI noise suppression
  • AEC-Q200 qualified
  • Industry footprint
  • Longevity





800 parts: Ships in 4 days

    Total$64.43Price for 17

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 800 parts
      • Price: $3.79

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.